Infineon Technologies AGIR3537MTRPBFGate and Power Drivers
Driver 2-OUT High Side/Low Side 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| IR3537MTRPBF | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 2 | |
| Independent | |
| 2 | |
| 21(Typ) | |
| 18(Typ) | |
| 1000 | |
| 20 | |
| 12 | |
| 0 | |
| 85 | |
| Undervoltage Protection | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

