Infineon Technologies AGIR2308PBFGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 220 | |
| 80 | |
| 300 | |
| CMOS|LSTTL|3.3V(Min)|5V|15V | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.9(Min) | |
| 600 | |
| 1000 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) - 0.39(Min) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.92(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

