Infineon Technologies AGIR2304SPBFGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 300 | |
| 170 | |
| 330 | |
| CMOS|LSTTL|3.3V(Min)|5V|15V | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.3(Min) | |
| 600 | |
| 625 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 50 | |
| 50 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

