Infineon Technologies AGIR2235PBFGate and Power Drivers
Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 3-Phase Bridge | |
| 6 | |
| Independent | |
| IGBT|MOSFET | |
| 6 | |
| 150 | |
| 70 | |
| CMOS|LSTTL|2.5V(Min) | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1500 | |
| 125 | |
| Current Sensing|Undervoltage Lockout | |
| 1000 | |
| 950 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.35(Max) - 0.39(Min) mm |
| Package Width | 14.73(Max) mm |
| Package Length | 39.75(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 28 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

