Top Purchased
Infineon Technologies AGIR2233SPBFGate and Power Drivers
Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 3-Phase Bridge | |
| 6 | |
| Independent | |
| IGBT|MOSFET | |
| 6 | |
| 150 | |
| 70 | |
| 2.5V(Min)|CMOS|LSTTL | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1600 | |
| 125 | |
| Current Sensing|Undervoltage Lockout | |
| 1000 | |
| 950 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

