Infineon Technologies AGIR21814STRPBFGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Non-Inv 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 60 | |
| 35 | |
| 330 | |
| CMOS|LSTTL|3.3V(Min)|5V | |
| 10 | |
| 20 | |
| 8.2 | |
| 8.9 | |
| 600 | |
| 1000 | |
| -40 | |
| 125 | |
| Undervoltage Lockout|Matched Propagation Delay | |
| 270 | |
| 330 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 8.74(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

