Infineon Technologies AGIR21271STRPBFGate and Power Drivers
Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 130 | |
| 65 | |
| 200 | |
| CMOS|LSTTL|3.3V(Min)|5V|15V | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.5(Min) | |
| 600 | |
| 625 | |
| -40 | |
| 125 | |
| Current Sensing|Undervoltage Lockout | |
| 200 | |
| 200 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

