Infineon Technologies AGIR2125STRPBFGate and Power Drivers
Driver 500V 1-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| 60 | |
| 35 | |
| 270 | |
| CMOS|LSTTL|2.5V(Min)|5V|15V | |
| 0 | |
| 18 | |
| 1.2 | |
| 8 | |
| 8.9 | |
| 500 | |
| 1250 | |
| -40 | |
| 125 | |
| Current Limit|Undervoltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

