25-50% Off
Infineon Technologies AGIR2114SSPBFGate and Power Drivers
Driver 1.2KV 2-OUT High Side/Low Side Half Brdg Non-Inv 24-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 24(Typ) | |
| 7(Typ) | |
| 660 | |
| CMOS | |
| 11.5 | |
| 20 | |
| 2.5 | |
| 9.3 | |
| 10.2 | |
| 1200 | |
| 1500 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 8.2 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

