Infineon Technologies AGIR2110STRPBFGate and Power Drivers
Driver 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| IR2110STRPBF | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 35 | |
| 25 | |
| 150 | |
| CMOS|LSTTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 8.2 | |
| 8.5 | |
| 1250 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 10 | |
| 10 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

