Infineon Technologies AGIR2110L4Gate and Power Drivers
Driver 400V 2A 2-OUT High Side/Low Side Non-Inv 14-Pin MO-036AB
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| 2 | |
| 35 | |
| 25 | |
| 150 | |
| CMOS|LSTTL | |
| 10 | |
| 20 | |
| 0.6 | |
| 8.2 | |
| 8.5 | |
| 400 | |
| 2(Min) | |
| 1600 | |
| -55 | |
| 125 | |
| Under Voltage Lockout | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) mm |
| Package Width | 7.74(Max) mm |
| Package Length | 19.3(Max) mm |
| PCB changed | 14 |
| Supplier Package | MO-036AB |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

