Infineon Technologies AGIR2110E4SCSGate and Power Drivers
Driver 400V 2A 2-OUT High Side/Low Side Non-Inv 18-Pin LLCC
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 35 | |
| 25 | |
| 150 | |
| CMOS|LSTTL | |
| 10 | |
| 20 | |
| 6(Max) | |
| 9.5(Min) | |
| 400 | |
| 2(Min) | |
| 1600 | |
| -55 | |
| 125 | |
| Under Voltage Lockout | |
| Mounting | Surface Mount |
| Package Height | 3.22(Max) mm |
| Package Width | 7.49(Max) mm |
| Package Length | 9.14(Max) mm |
| PCB changed | 18 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 18 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

