EVERLIGHT Electronics Co., LtdIR12-21C/TR8Infrared Emitters
Infrared Emitter 940nm 40mW/sr Rectangular Top Mount 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| 940 | |
| GaAlAs | |
| 2x1x1 | |
| 40mW/sr | |
| 160 | |
| 4 | |
| 5 | |
| 65 | |
| 10 | |
| 20 | |
| 130 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| No | |
| Rectangular | |
| Right Angle | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

