Azoteq CorporationIQS228B00000000TSRProximity Sensors
Proximity Sensor Capacitive 30cm 1.8V to 3.6VDC 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Capacitive | |
| IC | |
| 300 | |
| 1.8 to 3.6 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Rectangular | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

