Azoteq CorporationIQS227D00400008DNRProximity Sensors
Single Channel Capacitive Proximity and Touch Controller
| Compliant | |
| 3A001.a.2 | |
| Active | |
| 8542.31.00.30 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.5(Max) |
| Package Length | 3(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
