Azoteq CorporationIQS211B00000000TSRProximity Sensors
Proximity Sensor Capacitive 1.764V to 3.6VDC 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Capacitive | |
| IC | |
| 50 | |
| 1.764 to 3.6 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Rectangular | |
| Pin | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
