TDK-LambdaIQL48060A025V-0B9-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 2.5V 60A 150W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 2.5 | |
| 60 | |
| 150 | |
| 1500VDC | |
| DC/DC | |
| 125 | |
| Yes | |
| 1.5mV | |
| 1.5mV | |
| 89 | |
| Negative | |
| -40 | |
| 125 | |
| 55 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 36.8 mm |
| Package Length | 57.9 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

