TDK-LambdaIQG48033A120V-009-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 33A 400W 5-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 33 | |
| 400 | |
| 1500VDC | |
| DC/DC | |
| 110 | |
| Yes | |
| 35mV(Typ) | |
| 20mV | |
| 94.5 | |
| Negative | |
| -40 | |
| 125 | |
| 55 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.21 mm |
| Package Width | 36.83 mm |
| Package Length | 57.91 mm |
| PCB changed | 5 |
| Supplier Package | Quarter-Brick |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

