TDK-LambdaIQG48025A120V-101-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 25A 300W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 25 | |
| 300 | |
| 1500VDC | |
| DC/DC | |
| 110 | |
| Yes | |
| 35mV(Typ) | |
| 15mV | |
| 95.2 | |
| Negative | |
| -40 | |
| 125 | |
| 70 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.21 mm |
| Package Width | 36.83 mm |
| Package Length | 57.91 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

