Infineon Technologies AGIQE046N08LM5ATMA1MOSFETs
Trans MOSFET N-CH 80V 15.6A 8-Pin TSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| -55 to 175 | |
| 15.6 | |
| 4.6@10V | |
| 19@4.5V|38@10V | |
| 38 | |
| 2500@40V | |
| 2500 | |
| 4.4 | |
| 2.6 | |
| 18 | |
| 5.2 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

