Infineon Technologies AGIQE030N06NM5CGATMA1MOSFETs
Trans MOSFET N-CH 60V 21A 9-Pin TTFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| -55 to 175 | |
| 21 | |
| 3@10V | |
| 39@10V | |
| 39 | |
| 2900@30V | |
| 2500 | |
| 5.7 | |
| 5.7 | |
| 18.8 | |
| 10 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 9 |
| Supplier Package | TTFN EP |
| 9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

