Infineon Technologies AGIQE008N03LM5ATMA1MOSFETs
Trans MOSFET N-CH 30V 27A 8-Pin TSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 16 | |
| -55 to 150 | |
| 27 | |
| 0.85@10V | |
| 30@4.5V|64@10V | |
| 64 | |
| 4400@15V | |
| 2100 | |
| 9.3 | |
| 37.7 | |
| 32.3 | |
| 18.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | TSON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

