Infineon Technologies AGIQDH45N04LM6SCATMA1MOSFETs
Trans MOSFET N-CH 40V 58A 8-Pin WHSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| -55 to 175 | |
| 58 | |
| 0.49@10V | |
| 62@4.5V|129@10V | |
| 129 | |
| 9000@20V | |
| 3000 | |
| 14 | |
| 6 | |
| 49 | |
| 9 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | WHSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

