Infineon Technologies AGIQDH29NE2LM5SCATMA1MOSFETs
Trans MOSFET N-CH 25V 75A 8-Pin WHSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| -55 to 150 | |
| 75 | |
| 0.29@10V | |
| 88@4.5V|191@10V | |
| 191 | |
| 13000@12V | |
| 2500 | |
| 19 | |
| 6 | |
| 77 | |
| 14 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | WHSON EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

