Infineon Technologies AGIPZA65R029CFD7XKSA1MOSFETs
Trans MOSFET N-CH 650V 69A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 69 | |
| 29@10V | |
| 145@10V | |
| 145 | |
| 7149@400V | |
| 305000 | |
| 3 | |
| 3 | |
| 159 | |
| 54 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 15.8 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

