Infineon Technologies AGIPZ40N04S53R1ATMA1MOSFETs
Trans MOSFET N-CH 40V 40A 8-Pin TSDSON EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.4 | |
| 40 | |
| 100 | |
| 1 | |
| 3.1@10V | |
| 31@10V | |
| 31 | |
| 1740@25V | |
| 71000 | |
| 7 | |
| 3 | |
| 11 | |
| 6 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 2.5@10V|3@7V | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

