Infineon Technologies AGIPW80R280P7XKSA1MOSFETs
Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| 20 | |
| 3.5 | |
| 17 | |
| 1000 | |
| 1 | |
| 280@10V | |
| 36@10V | |
| 36 | |
| 15 | |
| 1200@500V | |
| 101000 | |
| 5 | |
| 6 | |
| 40 | |
| 10 | |
| -55 | |
| 150 | |
| 240@10V | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

