Infineon Technologies AGIPW65R041CFD7XKSA1MOSFETs
Trans MOSFET N-CH 650V 50A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4.5 | |
| 50 | |
| 100 | |
| 1 | |
| 41@10V | |
| 102@10V | |
| 102 | |
| 4975@400V | |
| 227000 | |
| 3 | |
| 12 | |
| 115 | |
| 34 | |
| -55 | |
| 150 | |
| Tube | |
| 211 | |
| Mounting | Through Hole |
| Package Height | 21.5(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

