Infineon Technologies AGIPW60R170CFD7XKSA1MOSFETs
Trans MOSFET N-CH 600V 14A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4.5 | |
| 14 | |
| 170@10V | |
| 28@10V | |
| 28 | |
| 1199@400V | |
| 75000 | |
| 9 | |
| 15 | |
| 68 | |
| 31 | |
| -55 | |
| 150 | |
| Tube | |
| 144@10V | |
| 51 | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

