Infineon Technologies AGIPW60R037CSFDXKSA1MOSFETs
Trans MOSFET N-CH 600V 54A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4.5 | |
| 54 | |
| 37@10V | |
| 136@10V | |
| 136 | |
| 5623@400V | |
| 245000 | |
| 6 | |
| 30 | |
| 196 | |
| 53 | |
| -55 | |
| 150 | |
| Tube | |
| 31@10V | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 15.8 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

