Infineon Technologies AGIPU60R3K4CEAKMA1MOSFETs
Trans MOSFET N-CH 600V 2.6A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 2.6 | |
| 100 | |
| 1 | |
| 3400@10V | |
| 4.6@10V | |
| 4.6 | |
| 93@100V | |
| 29000 | |
| 60 | |
| 10 | |
| 40 | |
| 8 | |
| -40 | |
| 150 | |
| Tube | |
| 3170@10V | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) |
| Package Width | 2.41(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

