Infineon Technologies AGIPU50R950CEAKMA2MOSFETs
Trans MOSFET N-CH 500V 4.3A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| 20 | |
| 3.5 | |
| 4.3 | |
| 100 | |
| 1 | |
| 950@13V | |
| 10.5@10V | |
| 10.5 | |
| 231@100V | |
| 34000 | |
| 19.5 | |
| 4.9 | |
| 25 | |
| 7 | |
| -55 | |
| 150 | |
| Tube | |
| 860@13V | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.41(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

