Infineon Technologies AGIPTG011N08NM5ATMA1MOSFETs
Trans MOSFET N-CH 80V 42A 9-Pin(8+Tab) HSOG T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| -55 to 175 | |
| 42 | |
| 1.1@10V | |
| 178@10V | |
| 178 | |
| 13000@40V | |
| 3800 | |
| 30 | |
| 31 | |
| 82 | |
| 35 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 8.55 mm |
| Package Length | 9.75 mm |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOG |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

