IPTC015N10NM5 is part of the OptiMOS™ 5 power MOSFET family in TOLT: the TO-Leaded top-side cooling package for superior thermal performance. This innovative package combined with the key features of OptiMOS™ 5 technology allows best-in-class products in 100V as well as high current rating >300 A for high power density designs.
With top-side cooling setup, the drain is exposed at the surface of the package and 95 percent of the heat dissipation can be promoted directly to the heatsink achieving 20 percent better RthJA and 50 percent improved RthJC compared to TOLL package. With bottom-side cooling packages like TOLL or D2PAK, the heat is dissipated via the PCB to the heatsink causing high power losses.
OptiMOS™ 5 power MOSFET in TOLT targets power tools, light electric vehicles and battery management systems.
Features
- • Low RDS(on)
- • High current rating >300 A
- • Top-side cooling
- • Negative stand-off
- • Sn-free exposed pad
Benefits
- • Increased system efficiency enabling extended battery lifetime
- • High power density
- • Superior thermal performance
- • Saving in cooling system
- • Minimized thermal resistance to heatsink
Target applications
- • Power tools
- • Light electric vehicles
- • Battery management systems
Additional Supporting Materials
Product brochure: OptiMOS™ power MOSFET in TOLx family
Whitepaper: New power MOSFET packaging - The TOLx family: TOLL, TOLG, TOLT
Product presentation TOLT: MOSFET OptiMOS™ TOLT
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| IPTC015N10NM5ATMA1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Octal Drain Seven Source | |
| OptiMOS 5 | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| -55 to 175 | |
| 35 | |
| 1.5@10V | |
| 166@10V | |
| 166 | |
| 12000@50V | |
| 3800 | |
| 48 | |
| 15 | |
| 70 | |
| 29 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 10.3(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

