25-50% Off
Infineon Technologies AGIPT60R065S7XTMA1MOSFETs
Trans MOSFET N-CH 600V 8A 9-Pin(8+Tab) HSOF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| -55 to 150 | |
| 8 | |
| 65@12V | |
| 51@12V | |
| 1932@300V | |
| 167000 | |
| 9 | |
| 5 | |
| 100 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 10.58(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

