Infineon Technologies AGIPT60R045CFD7XTMA1MOSFETs
Trans MOSFET N-CH 600V 52A 9-Pin(8+Tab) HSOF T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4.5 | |
| -55 to 150 | |
| 52 | |
| 45@10V | |
| 79@10V | |
| 79 | |
| 3194@400V | |
| 272000 | |
| 5 | |
| 19 | |
| 101 | |
| 27 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 153 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 10.38 mm |
| Package Length | 9.9 mm |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

