Infineon Technologies AGIPT111N20NFDATMA1MOSFETs
Trans MOSFET N-CH 200V 96A 9-Pin(8+Tab) HSOF T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| 20 | |
| 4 | |
| 96 | |
| 100 | |
| 1 | |
| 11.1@10V | |
| 65@10V | |
| 65 | |
| 8 | |
| 5300@100V | |
| 375000 | |
| 13 | |
| 11 | |
| 39 | |
| 13 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 9@10V | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 10.38 mm |
| Package Length | 9.9 mm |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

