SamtecIPT1-115-01-S-D-RAConnector Headers and PCB Receptacles

Conn Wire to Board HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube

Harsh and stressful environments are no match for this robust isolated power terminal strip IPT1-115-01-S-D-RA power connector from Samtec. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1095 VDC|775VAC. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 5.9 A/contact. IPT1-115-01-S-D-RA is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 125 °C. Its 30 terminals use the solder termination method. This product is 38.61 mm long, 5.08 mm tall and 10.39 mm deep.

Import TariffMay apply to this part

6 parts: Ships in 2 days

    Total$5.14Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $5.14

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.