Infineon Technologies AGIPS70R1K4CEAKMA1MOSFETs
Trans MOSFET N-CH 700V 5.4A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| 20 | |
| 3.5 | |
| 5.4 | |
| 100 | |
| 1 | |
| 1400@10V | |
| 10.5@10V | |
| 10.5 | |
| 225@100V | |
| 53000 | |
| 18.2 | |
| 5.9 | |
| 33 | |
| 7.7 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 2.3 mm |
| Package Length | 6.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

