STMicroelectronicsIPS2050HQ-32Current Limit Switches
Current Limit SW 2-IN 2-OUT to 5.6A 48-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 2 | |
| 5.6 | |
| 25 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

