STMicroelectronicsIPS161HFTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 65V 1.7A 12-Pin PowerSSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 1.7 | |
| -0.3 | |
| 65 | |
| 60 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
