SamtecIPS1-115-01-L-DConnector Headers and PCB Receptacles
Conn Isolated Power Socket Strip SKT 30Power POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Isolated Power Socket Strip | |
| SKT | |
| 30Power | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 38.48 | |
| 4.95 | |
| 9.78 | |
| Mini Mate® | |
| 2.54 | |
| Through Hole |
This specially engineered isolated power socket strip IPS1-115-01-L-D power connector from Samtec is designed for various high voltage and current supplies. This M connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 1095 VDC|775VAC. This connector has a single port. It has a male type gender. Its pitch is 2.54 mm. IPS1-115-01-L-D is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 30 terminals use the solder termination method. This product is 51.18 mm long, 8.51 mm tall and 4.95 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

