SamtecIPS1-110-01-L-D-VSConnector Headers and PCB Receptacles

Conn Isolated Power Socket Strip SKT 20Power POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube

Use the isolated power socket strip IPS1-110-01-L-D-VS power connector from Samtec to power up your circuit with the least amount of losses. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1095 VDC|775VAC. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 5.9 A/contact. IPS1-110-01-L-D-VS is housed in liquid crystal polymer. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 25.78 mm long, 9.78 mm tall and 4.95 mm deep. Its 20 terminals use the solder termination method.

Import TariffMay apply to this part

Total In Stock: 488 parts

Regional Inventory: 408

    Total$61.16Price for 22

    408 In stock: Ships tomorrow

    • (22)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 408 parts
      • Price: $2.78
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 80 parts
      • Price: $3.2966

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.