| Supplier Unconfirmed | |
| 5A992.c | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| IPQ8068 | |
| Krait | |
| Yes | |
| 1400 | |
| 1400 | |
| Ethernet/I2C/I2S/JTAG/PCIe/SDIO/SPI/UART/USB | |
| 1 | |
| RGMII/SGMII/QSCMII | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 519 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 519 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

