Infineon Technologies AGIPP90R1K2C3XKSA2MOSFETs
Trans MOSFET N-CH 900V 5.1A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| ±20 | |
| 3.5 | |
| -55 to 150 | |
| 5.1 | |
| 1200@10V | |
| 28@10V | |
| 710@100V | |
| 83000 | |
| 40 | |
| 20 | |
| 400 | |
| 70 | |
| -55 | |
| 150 | |
| 10 | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

