Infineon Technologies AGIPP80R900P7XKSA1MOSFETs
Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| 20 | |
| 3.5 | |
| 6 | |
| 900@10V | |
| 15@10V | |
| 15 | |
| 6 | |
| 350@500V | |
| 45000 | |
| 20 | |
| 8 | |
| 40 | |
| 12 | |
| -55 | |
| 150 | |
| Tube | |
| 770@10V | |
| 14 | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

