Infineon Technologies AGIPP80N06S2LH5AKSA2MOSFETs
Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 2 | |
| 80 | |
| 100 | |
| 1 | |
| 5@10V | |
| 145@10V | |
| 145 | |
| 5000@25V | |
| 300000 | |
| 22 | |
| 23 | |
| 75 | |
| 19 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| 4.7@4.5V|5@4.5V|4.1@10V|4.4@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

