Infineon Technologies AGIPP65R190CFD7XKSA1MOSFETs
Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| -55 to 150 | |
| 12 | |
| 190@10V | |
| 23@10V | |
| 23 | |
| 1044@400V | |
| 63000 | |
| 9 | |
| 13 | |
| 80 | |
| 19 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

