Infineon Technologies AGIPP65R115CFD7AAKSA1MOSFETs
Trans MOSFET N-CH 650V 21A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4.5 | |
| -40 to 150 | |
| 21 | |
| 115@10V | |
| 41@10V | |
| 41 | |
| 1950@400V | |
| 114000 | |
| 5 | |
| 9 | |
| 71 | |
| 17 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

