Infineon Technologies AGIPP60R060P7XKSA1MOSFETs
Trans MOSFET N-CH 600V 48A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4 | |
| 48 | |
| 60@10V | |
| 67@10V | |
| 67 | |
| 2895@400V | |
| 164000 | |
| 4 | |
| 12 | |
| 79 | |
| 23 | |
| -55 | |
| 150 | |
| 49@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 |
| Package Width | 4.4 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

